There are no models available for this part yet.
Overview of IT-1-45 by Partex Marking Systems USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IT-1-45 by Partex Marking Systems USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PA-IT-1-45
|
TME | Tape: electrical insulating, W: 19mm, L: 20m, Thk: 0.13mm, PVC film Min Qty: 1 | 7 |
|
$1.0200 / $1.3700 | Buy Now |