There are no models available for this part yet.
Overview of IT-E132B by B&K Precision Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IT-E132B by B&K Precision Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y9976
|
Newark | Usb-Ttl Interface Cable, Dc Elec Load, Accessory Type:Usb To Ttl Interface Cable, For Use With:B & K Precision 8500 Series Programmable Dc Electronic Loads, Product Range:- Rohs Compliant: Yes |B&k Precision IT-E132B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$66.0000 | Buy Now | |
DISTI #
BKIT-E132B-ND
|
DigiKey | USB INTERFACE KIT, 1785B-88, 913 Min Qty: 1 Lead time: 20 Weeks Container: Box |
93 In Stock |
|
$65.0000 | Buy Now | |
DISTI #
615-IT-E132B
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Interface Kit, 1785B-88, 9130, 8500, 9120A, 9150 series RoHS: Compliant | 22 |
|
$66.0000 | Buy Now | |
DISTI #
70900292
|
RS | USB Interface Kit 1785B-88 9130 8500 9120A And 9150 Series | B&K Precision IT-E132B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Kit | 0 |
|
$66.0000 | RFQ | |
Onlinecomponents.com | USB Interface Kit, 1785B-88, 9130, 8500, 9120A, 9150 series RoHS: Compliant | 0 |
|
$82.5000 | Buy Now | ||
DISTI #
31340220
|
Verical | USB Interface Kit, 1785B-88, 9130, 8500, 9120A, 9150 series Min Qty: 1 Package Multiple: 1 Date Code: 1812 | Americas - 40 |
|
$4.2110 | Buy Now | |
DISTI #
C1S133000029598
|
Chip1Stop | Power accessory | 40 |
|
$19.6000 | Buy Now | |
DISTI #
18292.8
|
TestEquity LLC | B&K Precision IT-E132B USB to TTL Interface | 0 |
|
$66.0000 | Buy Now |