Part Details for IT-E32450-OO by ITECH Electronic Co Ltd
Overview of IT-E32450-OO by ITECH Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT-E32450-OO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20001333
|
TestEquity LLC | ITECH IT-E32450-OO Ring Terminals, 600 V, 240 A, 5m, 2 Pcs Test Line, Red/Black | 0 |
|
$919.0000 | Buy Now |