Part Details for IT14-688S-BGA-2.5H by Hirose Electric Co Ltd
Overview of IT14-688S-BGA-2.5H by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT14-688S-BGA-2.5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5189
|
Newark | Bga Mezzanine Conn, 688Pos, 0.9Mm, Pcb, Mezzanine Connector Type:High Density Array, Female, Pitch Spacing:0.9Mm, No. Of Rows:6Rows, No. Of Contacts:688Contacts, Connector Mounting:Surface Mount Straight, Product Range:It14 Series Rohs Compliant: Yes |Hirose(Hrs) IT14-688S-BGA-2.5H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$40.0000 | Buy Now |
DISTI #
77AK5190
|
Newark | Bga Mezzanine Conn, 688Pos, 0.9Mm, Pcb, Pitch Spacing:0.9Mm, No. Of Rows:6Rows, No. Of Contacts:688Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) IT14-688S-BGA-2.5H Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$58.6000 / $68.0000 | Buy Now |
DISTI #
26-IT14-688S-BGA-2.5HCT-ND
|
DigiKey | CONN SELF-MATE 0.9MM 688POS SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
292 In Stock |
|
$39.3587 / $50.3100 | Buy Now |
DISTI #
IT14-688S-BGA-2.5H
|
Avnet Americas | Mezzanine Connector, 0.9 mm, 6 Rows, 688 Contacts, Surface Mount Straight, Copper Alloy - Tape and Reel (Alt: IT14-688S-BGA-2.5H) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 26 Weeks, 0 Days Container: Reel | 300 |
|
RFQ | |
DISTI #
798-IT14688SBGA-2.5H
|
Mouser Electronics | Board to Board & Mezzanine Connectors BGA Mezzanine Connector, 112.0 Gbps, 0.9 mm Pitch, 688pos., 1.2 A RoHS: Compliant | 297 |
|
$39.3600 / $50.3000 | Buy Now |
|
Future Electronics | 688 Position 11 Rows 0.9 mm Pitch 112.0 Gbps 1.2 A BGA Mezzanine Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 300Reel |
|
$43.5400 | Buy Now |
DISTI #
70397125
|
Verical | IT14-688S-BGA-2.5H Min Qty: 300 Package Multiple: 300 Date Code: 2323 | Americas - 300 |
|
$50.5732 | Buy Now |
DISTI #
IT14-688S-BGA-2.5H
|
Avnet Americas | Mezzanine Connector, 0.9 mm, 6 Rows, 688 Contacts, Surface Mount Straight, Copper Alloy - Tape and Reel (Alt: IT14-688S-BGA-2.5H) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 26 Weeks, 0 Days Container: Reel | 300 |
|
RFQ | |
DISTI #
000000000007142179
|
Sager | Board to Board & Mezzanine Connectors BGA Mezzanine Connector, 112.0 Gbps, 0.9 mm Pitch, 688pos., 1.2 A | 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$55.2900 / $59.2400 | Buy Now |
Part Details for IT14-688S-BGA-2.5H
IT14-688S-BGA-2.5H CAD Models
IT14-688S-BGA-2.5H Part Data Attributes:
|
IT14-688S-BGA-2.5H
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
IT14-688S-BGA-2.5H
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |