Part Details for IT16-P32 by ITT Interconnect Solutions
Overview of IT16-P32 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT16-P32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-IT16-P32-ND
|
DigiKey | CONTACT PIN - GOLD MACHINED 20-1 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2486 In Stock |
|
$0.6136 / $1.2300 | Buy Now |
DISTI #
ITTIT16-P32
|
Heilind Electronics | Pin AU 20-16 AWG Machined | Americas - 19980 in Stock |
|
$0.2148 / $0.2521 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3766 / $0.8251 | Buy Now | |
DISTI #
ITTIT16-P32
|
Interstate Connecting Components | Pin AU 20-16 AWG Machined | 59940 |
|
$0.2148 / $0.2521 | Buy Now |
|
Master Electronics | 0 |
|
$0.3766 / $0.8251 | Buy Now |