Part Details for IT18FL9C2 by HellermannTyton
Overview of IT18FL9C2 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT18FL9C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1116
|
Newark | Cable Tie, 110Mm, Pa6.6, 18Lb, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:110Mm, Cable Tie Width:20.5Mm, Cable Bundle Diameter Max:19Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Hellermanntyton IT18FL9C2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$32.3300 / $52.6600 | Buy Now |
DISTI #
1436-1496-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 4.33" Min Qty: 100 Lead time: 2 Weeks Container: Bag |
200 In Stock |
|
$0.3326 / $0.5667 | Buy Now |
DISTI #
329-IT18FL9C2
|
Mouser Electronics | Wire Labels & Markers IT18FL NAT ID TIE 4.33 RoHS: Compliant | 2800 |
|
$0.3330 / $0.4300 | Buy Now |
DISTI #
70717786
|
RS | Identification Tie, 4.3" Long, 18lb Tensile Strength, PA66, Natural | HellermannTyton IT18FL9C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4760 / $0.5670 | RFQ |
|
Onlinecomponents.com | Cable Ties Polyamide 6/6 Natural Cardboard RoHS: Compliant | 0 |
|
$0.1669 / $0.2576 | Buy Now |
DISTI #
IT18FL9C2
|
TTI | Wire Labels & Markers IT18FL NAT ID TIE 4.33 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$0.3730 | Buy Now |
DISTI #
000000000001432260
|
Sager | Wire Labels & Markers IT18FL NAT ID TIE 4.33 Min Qty: 100 | 0 |
|
$0.4388 / $0.5759 | Buy Now |
DISTI #
2525513
|
element14 Asia-Pacific | CABLE TIE, 110MM, PA6.6, 18LB, NATURAL RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$70.3863 / $73.3169 | Buy Now |
DISTI #
2525513
|
Farnell | CABLE TIE, 110MM, PA6.6, 18LB, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Pack | 0 |
|
$33.9576 / $55.3049 | Buy Now |