Part Details for IT18FL9L4 by HellermannTyton
Overview of IT18FL9L4 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT18FL9L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1415-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 4.33" Min Qty: 200 Lead time: 10 Weeks Container: Bag |
2600 In Stock |
|
$0.2032 / $0.3514 | Buy Now |
DISTI #
329-IT18FL9L4
|
Mouser Electronics | Wire Labels & Markers IT18FL NAT ID TIE 4.33 RoHS: Compliant | 200 |
|
$0.1600 / $0.2440 | Buy Now |
DISTI #
70246548
|
RS | Identification Tie, 4.3" Long, 18lb Tensile Strength, PA66, Natural | HellermannTyton IT18FL9L4 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2970 / $0.3270 | RFQ |
|
Onlinecomponents.com | Cable Ties, Identification Polyamide 6/6 Natural 19mm 80N Bag RoHS: Compliant |
1499 In Stock |
|
$0.0937 / $0.1745 | Buy Now |
|
Quest Components | IDENTIFICATION TIE, 4.3" LONG, 18LB TENSILE STRENGTH, PA66, NATURAL | 134 |
|
$0.1950 / $0.2925 | Buy Now |
DISTI #
IT18FL9L4
|
TTI | Wire Labels & Markers IT18FL NAT ID TIE 4.33 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.1050 / $0.1890 | Buy Now |
DISTI #
000000000001432261
|
Sager | Wire Labels & Markers IT18FL NAT ID TIE 4.33 Min Qty: 200 | 0 |
|
$0.2642 / $0.3467 | Buy Now |
DISTI #
2525515
|
element14 Asia-Pacific | CABLE TIE, 110MM, PA6.6, 18LB, NATURAL RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$79.8638 / $83.1845 | Buy Now |
|
Master Electronics | Cable Ties, Identification Polyamide 6/6 Natural 19mm 80N Bag RoHS: Compliant |
1499 In Stock |
|
$0.0937 / $0.1745 | Buy Now |