Part Details for IT18R9L4 by HellermannTyton
Overview of IT18R9L4 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT18R9L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1124
|
Newark | Cable Tie, 100Mm, Pa6.6, 18Lb, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:100Mm, Cable Tie Width:25Mm, Cable Bundle Diameter Max:19Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Hellermanntyton IT18R9L4 Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$34.7300 / $43.7000 | Buy Now |
DISTI #
1436-1414-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 3.93" Min Qty: 200 Lead time: 10 Weeks Container: Bag |
5805 In Stock |
|
$0.1993 / $0.3447 | Buy Now |
DISTI #
329-IT18R9L4
|
Mouser Electronics | Wire Labels & Markers MS3368-5-9E RoHS: Compliant | 1600 |
|
$0.1690 / $0.2870 | Buy Now |
DISTI #
70332321
|
RS | Identification Tie, 3.9" Long, 18lb Tensile Strength, PA66, Natural | HellermannTyton IT18R9L4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$0.2980 / $0.3450 | Buy Now |
DISTI #
TYTIT18R9L4
|
Heilind Electronics | IDENTIFICATION TIE,18LB,3.94 MAX.BUN. | Americas - 12300 in Stock |
|
$0.1463 / $0.1940 | Buy Now |
|
Onlinecomponents.com | Cable Ties Nylon 6/6 Natural Bulk RoHS: Compliant | 0 |
|
$0.1125 / $0.1711 | Buy Now |
DISTI #
IT18R9L4
|
TTI | Wire Labels & Markers MS3368-5-9E RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.1460 / $0.1970 | Buy Now |
DISTI #
TYTIT18R9L4
|
Interstate Connecting Components | IDENTIFICATION TIE,18LB,3.94 MAX.BUN. | 2460 |
|
Buy Now | |
DISTI #
000000000001432265
|
Sager | Wire Labels & Markers MS3368-5-9E Min Qty: 200 | 0 |
|
$0.2592 / $0.3400 | Buy Now |
DISTI #
2525517
|
element14 Asia-Pacific | CABLE TIE, 100MM, PA6.6, 18LB, NATURAL RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$83.0457 / $86.5001 | Buy Now |
Part Details for IT18R9L4
IT18R9L4 CAD Models
IT18R9L4 Part Data Attributes
|
IT18R9L4
HellermannTyton
Buy Now
|
Compare Parts:
IT18R9L4
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |