-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3548
|
Newark | Transformer, Pulse, 1:1, 8Mh, Turns Ratio:1:1, Inductance:8Mh, Dc Resistance:1.48Ohm, Et Constant:500Vµs, Isolation Voltage:4Kv, Product Range:It Series Rohs Compliant: Yes |Schaffner IT245 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now |
DISTI #
817-1512-ND
|
DigiKey | XFRMR PULSE 1:1 SGL 8MH .1A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
762 In Stock |
|
$4.1299 / $7.1200 | Buy Now |
DISTI #
631-IT245
|
Mouser Electronics | Pulse Transformers Pulse Transformers RoHS: Compliant | 362 |
|
$4.1200 / $6.5200 | Buy Now |
DISTI #
70027570
|
RS | 1:1 Through Hole Telecom Transformer, 8mH | Schaffner IT245 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2900 / $6.6900 | RFQ |
|
Onlinecomponents.com | Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4Term. PC Pin Thru-Hole RoHS: Compliant |
478 In Stock 400 Factory Stock |
|
$3.4900 / $5.5000 | Buy Now |
DISTI #
IT245
|
TME | Transformer: impulse, PCB, 17.6x16.7x11.3mm, Rpri.wind: 1.48Ω Min Qty: 1 | 0 |
|
$4.2900 / $4.5800 | RFQ |
DISTI #
000000000000068603
|
Sager | Pulse Transformers Pulse Transformers Min Qty: 1 | 0 |
|
$3.6200 / $4.2700 | Buy Now |
DISTI #
IT245
|
Avnet Abacus | Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 500Vus Through Hole (Alt: IT245) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4Term. PC Pin Thru-Hole RoHS: Compliant |
478 In Stock 400 Factory Stock |
|
$3.4900 / $5.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IT245
Schaffner
Buy Now
Datasheet
|
Compare Parts:
IT245
Schaffner
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schaffner | |
Application | GATE DRIVE | |
Approvals | UKCA | |
ET Product-Min | 500 V-us | |
Height | 11.3 mm | |
Input Voltage-Nom | 750 V | |
Length | 17.6 mm | |
Load Resistance | 1.48 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 40 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Primary Inductance | 8000 µH | |
Pulse Rise Time-Max | 1200 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 16.7 mm |