There are no models available for this part yet.
Overview of IT3057-16AF6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IT3057-16AF6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK8323
|
Newark | It3057-16Af6 |Glenair IT3057-16AF6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$39.7300 / $153.7700 | Buy Now | |
DISTI #
631-IT316AF6
|
Mouser Electronics | Cable Mounting & Accessories POWER PRODUCTS - STRAIN RELIEF/CLAMPS RoHS: Compliant | 0 |
|
$41.4300 / $74.1200 | Order Now | |
DISTI #
GLEIT3057-16AF6
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for IT3057-16AF6 by Glenair Inc
Part Data Attributes for IT3057-16AF6 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Mil-Specs
|
MIL-C-5015
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
CLAMPING ITEM
|
Shell Sizes
|
24; 28
|