Part Details for IT40450-22S by Glenair Inc
Overview of IT40450-22S by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IT40450-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8422
|
Newark | It40450-22S |Glenair IT40450-22S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$8.5900 / $33.2400 | Buy Now |
DISTI #
631-IT4S
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories POWER PRODUCTS - GASKETS, MISC. RoHS: Compliant | 0 |
|
$8.9600 / $36.4800 | Order Now |
Part Details for IT40450-22S
IT40450-22S CAD Models
IT40450-22S Part Data Attributes
|
IT40450-22S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
IT40450-22S
Glenair Inc
Connector Sub-assemblies
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NEOPRENE | |
Military Connector Accessory Name | GASKET | |
Shell Sizes | 22 |