Part Details for IT40450-28 by Glenair Inc
Overview of IT40450-28 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IT40450-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8425
|
Newark | It40450-28 |Glenair IT40450-28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$2.2700 / $8.8100 | Buy Now |
DISTI #
631-IT4028
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories POWER PRODUCTS - GASKETS, MISC. | 0 |
|
$2.3800 / $9.6500 | Order Now |
DISTI #
GLEIT40450-28
|
Interstate Connecting Components | CONNECTOR MOUNTING GASKET | 0 |
|
Buy Now |
Part Details for IT40450-28
IT40450-28 CAD Models
IT40450-28 Part Data Attributes
|
IT40450-28
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
IT40450-28
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NEOPRENE | |
Military Connector Accessory Name | GASKET | |
Shell Sizes | 28 |