Part Details for IT46ST5-VL by Banner Engineering Corp
Overview of IT46ST5-VL by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT46ST5-VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC7238
|
Newark | Glass Fiber, Opposed Mode 1 Mm. Dia. Bundle, M4 Threaded Tip With M2.5, Stainless Sheathing 2 M Long, Terminated For Plastic Fiber Sensors, Vantage Line |Banner Engineering IT46ST5-VL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.0000 | Buy Now |
DISTI #
778-IT46ST5-VL
|
Mouser Electronics | Fiber Optic Sensors Glass Fiber, Opposed Mode 1 mm. dia. Bundle, M4 Threaded Tip With M2.5, Stainless Sheathing 2 m Long, Terminated For Plastic Fiber Sensors, Vantage Line RoHS: Compliant | 0 |
|
$127.0000 | Order Now |
DISTI #
72626155
|
RS | GLASS FIBER. OPPOSED MODE 1 MM DIA. BUNDLE M4 THREADED TIP | Banner Engineering IT46ST5-VL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$127.0000 | Buy Now |