Part Details for IT5-300P-32H(03) by Hirose Electric Co Ltd
Overview of IT5-300P-32H(03) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0300P-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 72Mohm Tmm/Sc-96 |
Price & Stock for IT5-300P-32H(03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-IT5-300P-32H03
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$82.0000 / $88.2400 | Order Now |
DISTI #
000000000005628435
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |