Part Details for IT50L9C2 by HellermannTyton
Overview of IT50L9C2 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT50L9C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1127
|
Newark | Cable Tie, 390Mm, Pa6.6, 50Lb, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:390Mm, Cable Tie Width:56Mm, Cable Bundle Diameter Max:100Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Hellermanntyton IT50L9C2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$79.7100 / $117.7500 | Buy Now |
DISTI #
1436-1377-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 1.28' Min Qty: 100 Lead time: 2 Weeks Container: Bag |
100 In Stock |
|
$0.8453 / $1.3655 | Buy Now |
DISTI #
329-IT50L9C2
|
Mouser Electronics | Cable Ties MS3368-2-9A RoHS: Compliant | 100 |
|
$0.7270 / $0.8480 | Buy Now |
DISTI #
70717788
|
RS | Identification Cable Tie, Natural, 100 Qty, 111 Series | HellermannTyton IT50L9C2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.2700 | RFQ |
|
Onlinecomponents.com | Cable Ties Identification Nylon 6/6 Natural 101.6mm 222.41N Bulk RoHS: Compliant | 0 |
|
$0.4280 / $0.6339 | Buy Now |
DISTI #
IT50L9C2
|
TTI | Cable Ties MS3368-2-9A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.6000 / $0.8400 | Buy Now |
DISTI #
000000000001432268
|
Sager | Cable Ties MS3368-2-9A Min Qty: 100 | 0 |
|
$1.1200 / $1.4800 | Buy Now |
DISTI #
2525518
|
element14 Asia-Pacific | CABLE TIE, 390MM, PA6.6, 50LB, NATURAL RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$143.1704 / $149.1352 | Buy Now |
DISTI #
2525518
|
Farnell | CABLE TIE, 390MM, PA6.6, 50LB, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Pack | 0 |
|
$86.9423 / $128.4286 | Buy Now |