Part Details for IT6861A by ITECH Electronic Co Ltd
Overview of IT6861A by ITECH Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT6861A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20000513
|
TestEquity LLC | ITECH IT6861A DC Power Supply, Dual Output , 20 V / 5 A / 100 W, 8 V / 9 A / 72 W, IT6860A Series | 0 |
|
$471.0000 | Buy Now |