Part Details for IT8511A+ by ITECH Electronic Co Ltd
Overview of IT8511A+ by ITECH Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT8511A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20000496
|
TestEquity LLC | ITECH IT8511A+ DC Electronic Load, 150 W, 30 A, 150 V, IT8500+ Series | 4 |
|
$618.0000 | Buy Now |