There are no models available for this part yet.
Overview of IT8512C+ by ITECH Electronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IT8512C+ by ITECH Electronic Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20000499
|
TestEquity LLC | ITECH IT8512C+ DC Electronic Load, 300 W, 60 A, 120 V, IT8500+ Series | 0 |
|
$892.0000 | Buy Now |