Part Details for IT9115-CUV4Y by Panduit Corp
Overview of IT9115-CUV4Y by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT9115-CUV4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3014
|
Newark | Cable Tie, In-Line, 15.3L (389Mm) Light Rohs Compliant: Yes |Panduit IT9115-CUV4Y (Alternate Part Number: 07498344405 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$79.7800 / $91.9000 | Buy Now |
DISTI #
298-13707-ND
|
DigiKey | CABLE TIE YELLOW 124LBS 1.27' Min Qty: 100 Lead time: 3 Weeks Container: Bulk |
400 In Stock |
|
$0.8414 / $0.9424 | Buy Now |
DISTI #
IT9115-CUV4Y
|
Avnet Americas | Cable Accessories Inline Cable Tie Nylon 6.6 Ultraviolet Yellow Bulk - Bag (Alt: IT9115-CUV4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.6498 | Buy Now |
DISTI #
644-IT9115-CUV4Y
|
Mouser Electronics | Cable Ties Cable Tie In-Line 15.3L (389mm) Lt RoHS: Compliant | 0 |
|
$0.7550 / $1.0100 | Order Now |
DISTI #
71263353
|
RS | Cable Tie, In-Line, 15.3L (389mm) Light | Panduit IT9115-CUV4Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $0.9400 | RFQ |
DISTI #
PANIT9115-CUV4Y
|
Heilind Electronics | Cable Tie, In-Line, 15.3L (389mm) Ligh | Americas - 0 in Stock |
|
$0.7177 / $0.7525 | Buy Now |
|
Onlinecomponents.com | Panduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they’re ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 15.3in, Tensile strength: 552, yellow, 100pc. RoHS: Compliant |
100 In Stock |
|
$0.6500 / $0.7600 | Buy Now |
DISTI #
IT9115-CUV4Y
|
Avnet Americas | Cable Accessories Inline Cable Tie Nylon 6.6 Ultraviolet Yellow Bulk - Bag (Alt: IT9115-CUV4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.6498 | Buy Now |
DISTI #
IT9115-CUV4Y
|
TME | Cable tie, L: 389mm, W: 8.9mm, polyamide, 552N, yellow, Ømax: 115mm Min Qty: 100 | 0 |
|
$0.4700 / $0.5830 | RFQ |
DISTI #
000000000001406825
|
Sager | Cable Ties Cable Tie In-Line 15.3L (389mm) Lt Min Qty: 1000 | 0 |
|
$0.5689 / $0.6479 | Buy Now |
Part Details for IT9115-CUV4Y
IT9115-CUV4Y CAD Models
IT9115-CUV4Y Part Data Attributes:
|
IT9115-CUV4Y
Panduit Corp
Buy Now
|
Compare Parts:
IT9115-CUV4Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |