There are no models available for this part yet.
Overview of IT9420-000-105-1110 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for IT9420-000-105-1110 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-IT9420-000-105-1110-ND
|
DigiKey | IT9420-000-105-1110 Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,971.5840 | Buy Now | |
DISTI #
04-1044-0088
|
Avnet Americas | IT9420-000-105-1110 - Bulk (Alt: 04-1044-0088) Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,806.6154 / $2,174.0625 | Buy Now | |
Onlinecomponents.com | IT9420-000-105-1110 RoHS: Compliant | 0 |
|
$1,838.0000 / $3,444.8200 | Buy Now | ||
Master Electronics | IT9420-000-105-1110 RoHS: Compliant | 0 |
|
$1,838.0000 / $3,444.8200 | Buy Now |