Part Details for IT9420-015-105-1120 by TE Connectivity
Overview of IT9420-015-105-1120 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT |
Price & Stock for IT9420-015-105-1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-IT9420-015-105-1120-ND
|
DigiKey | IT9420-015-105-1120 Min Qty: 5 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,867.7660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$1,741.2200 / $3,313.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$1,741.2200 / $3,313.1200 | Buy Now |