Part Details for IT9420-090-000-1110 by TE Connectivity
Overview of IT9420-090-000-1110 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for IT9420-090-000-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-IT9420-090-000-1110-ND
|
DigiKey | IT9420-090-000-1110 Min Qty: 5 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,877.6940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,750.4700 / $3,280.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,750.4700 / $3,280.7700 | Buy Now |