-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5506
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Sip, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33.3Ma, Output Voltage - Output 2:-15V, Depth:6Mmrohs Compliant: Yes |Xp Power ITA0515S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$6.6200 / $7.4100 | Buy Now |
DISTI #
1470-2840-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1016 In Stock |
|
$6.6200 / $7.8800 | Buy Now |
DISTI #
209-ITA0515S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W DUAL O/P, SIP, UNREG RoHS: Compliant | 16 |
|
$6.6200 / $7.8800 | Buy Now |
DISTI #
70809289
|
RS | DC-DC Converter, 1W DUAL O/P, SIP, UNREG | XP Power ITA0515S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 / $7.4200 | RFQ |
DISTI #
ITA0515S
|
TME | Converter: DC/DC, 1W, Uin: 5V, Uout: 15VDC, Uout2: -15VDC, SIP, THT Min Qty: 1 | 0 |
|
$6.9400 / $9.1800 | RFQ |
DISTI #
ITA0515S
|
Avnet Abacus | DC-DC, 1W DUAL O/P, SIP, UNREG (Alt: ITA0515S) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITA0515S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITA0515S
XP Power
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Output Voltage-Max | 17.25 V | |
Output Voltage-Min | 12.75 V | |
Output Voltage-Nom | 15 V | |
Total Power Output-Max | 1 W |