Part Details for ITB0512S by XP Power
Overview of ITB0512S by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for ITB0512S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2128
|
Newark | Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Through Hole, 1 W, 12 V, 83.3 Ma Rohs Compliant: Yes |Xp Power ITB0512S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $9.3300 | Buy Now |
DISTI #
1470-2848-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20 In Stock |
|
$6.3200 / $7.5200 | Buy Now |
DISTI #
209-ITB0512S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W SINGLE O/P, SIP, UNREG RoHS: Compliant | 37 |
|
$6.3200 / $7.5200 | Buy Now |
DISTI #
70809297
|
RS | DC-DC Converter, 1W SINGLE O/P, SIP, UNREG | XP Power ITB0512S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $7.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
17 Partner Stock |
|
$0 | Buy Now |
DISTI #
73476743
|
Verical | 0 Min Qty: 6 Package Multiple: 1 | Americas - 17 |
|
$12.4900 | Buy Now |
DISTI #
ITB0512S
|
TME | Converter: DC/DC, 1W, Uin: 5V, Uout: 12VDC, Iout: 83.3mA, SIP, THT, ITB Min Qty: 1 | 19 |
|
$6.6100 / $8.7500 | Buy Now |
DISTI #
C1S815100161995
|
Chip1Stop | DC to DC Converter Modules | 17 |
|
$15.0000 | Buy Now |
Part Details for ITB0512S
ITB0512S CAD Models
ITB0512S Part Data Attributes
|
ITB0512S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITB0512S
XP Power
DC-DC 1W SINGLE O/P SIP UNREG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |