There are no models available for this part yet.
Overview of ITCSN-1500-12-BULK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for ITCSN-1500-12-BULK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7000132160
|
Avnet Americas | 80008007280 ITCSN 1500 BK 12A BULK 2301500BK - Bulk (Alt: 7000132160) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-ITCSN-1500-12
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/0AWG I.D 1.50in 12IN STICK BLACK RoHS: Compliant | 0 |
|
$12.9100 / $19.9100 | Order Now |