Part Details for ITF38IF1200HJ by IXYS Corporation
Overview of ITF38IF1200HJ by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITF38IF1200HJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-ITF38IF1200HJ-ND
|
DigiKey | DISC IGBT XPT-GENX4 TO-247AD Min Qty: 30 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7373 | Buy Now |
DISTI #
747-ITF38IF1200HJ
|
Mouser Electronics | IGBT Transistors IGBT XPT-GENX4 RoHS: Compliant | 0 |
|
$11.7400 / $14.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$10.0100 | Buy Now |
DISTI #
ITF38IF1200HJ
|
TTI | IGBT Transistors IGBT XPT-GENX4 Min Qty: 30 Package Multiple: 30 Container: Box | Americas - 0 |
|
Buy Now | |
|
New Advantage Corporation | IGBT DIS.DIODE SINGLE 38A 1200V TRENCH ISOPLUS247 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 126 |
|
$18.3900 / $19.7000 | Buy Now |