Part Details for ITNA-0239-D202 by Schurter Electronic Components
Overview of ITNA-0239-D202 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITNA-0239-D202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8222
|
Newark | Itna Pulse Transformer Tht 0.17A/Carton Box |Schurter ITNA-0239-D202 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.3500 | Buy Now |
DISTI #
ITNA-0239-D202-ND
|
DigiKey | ITNA PULSE TRANSFORMER THT 0.17A Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7600 / $3.2900 | Buy Now |
DISTI #
ITNA-0239-D202
|
Avnet Americas | ITNA PULSE TRANSFORMER THT 0.17A - Boxed Product (Development Kits) (Alt: ITNA-0239-D202) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Box | 0 |
|
$2.6938 / $3.1588 | Buy Now |
DISTI #
693-ITNA-0239-D202
|
Mouser Electronics | Pulse Transformers ITNA Pulse transform THT 0.17A RoHS: Compliant | 0 |
|
$2.7600 / $3.2800 | Order Now |
DISTI #
70599430
|
RS | ITNA PULSE TRANSFORMER THT 0.17A | Schurter ITNA-0239-D202 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 140 Container: Box | 0Box |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | ITNA PULSE TRANSFORMER THT 0.17A RoHS: Compliant | 0 |
|
$3.0300 / $4.4200 | Buy Now |
DISTI #
ITNA-0239-D202
|
Avnet Americas | ITNA PULSE TRANSFORMER THT 0.17A - Boxed Product (Development Kits) (Alt: ITNA-0239-D202) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Box | 0 |
|
$2.6938 / $3.1588 | Buy Now |
DISTI #
000000000002270410
|
Sager | Pulse Transformers ITNA Pulse transform THT 0.17A Min Qty: 280 | 0 |
|
$2.7900 / $3.0200 | Buy Now |
DISTI #
ITNA-0239-D202
|
Avnet Abacus | ITNA PULSE TRANSFORMER THT 0.17A (Alt: ITNA-0239-D202) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for ITNA-0239-D202
ITNA-0239-D202 CAD Models
ITNA-0239-D202 Part Data Attributes:
|
ITNA-0239-D202
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ITNA-0239-D202
Schurter Electronic Components
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 400 V-us | |
Height | 13.6 mm | |
Isolation Voltage | 3500 V | |
JESD-609 Code | e3 | |
Length | 22.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Primary Inductance | 2200 µH | |
Pulse Rise Time-Max | 1000 ns | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 22.3 mm |