-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1657
|
Newark | Dc-Dc Converter, 15V, 0.2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:9.45Mm Rohs Compliant: Yes |Xp Power ITP0312S15 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $14.0500 | Buy Now |
DISTI #
1470-4827-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
9 In Stock |
|
$12.5601 / $14.9500 | Buy Now |
DISTI #
209-ITP0312S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, 4:1 Input, SIP6 RoHS: Compliant | 0 |
|
$12.5600 / $14.9500 | Order Now |
DISTI #
71889781
|
RS | DC-DC Converter, Single Out, SIP6, 3W, 15V@0.25A, 4.5-18V In, ITP03 Series | XP Power ITP0312S15 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4600 / $14.0500 | RFQ |
DISTI #
ITP0312S15
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 15VDC, Iout: 200mA, SIP6 Min Qty: 1 | 0 |
|
$13.4500 / $18.2600 | RFQ |
DISTI #
2990125
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.2533 / $15.7859 | Buy Now |
DISTI #
2990125
|
Farnell | DC-DC CONVERTER, 15V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$14.3278 / $17.0706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITP0312S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITP0312S15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |