Part Details for ITP0312S3V3 by XP Power
Overview of ITP0312S3V3 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITP0312S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1658
|
Newark | Dc-Dc Converter, 3.3V, 0.7A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:700Ma, Output Voltage - Output 2:-, Width:9.45Mm Rohs Compliant: Yes |Xp Power ITP0312S3V3 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $14.0500 | Buy Now |
DISTI #
94AC9133
|
Newark | Dc-Dc Converter, 3.3V, 0.7A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:3.3V, Output Current - Output 1:700Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Xp Power ITP0312S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 | Buy Now |
DISTI #
1470-4828-ND
|
DigiKey | DC DC CONVERTER 3.3V 2.3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
20 In Stock |
|
$12.5601 / $14.9500 | Buy Now |
DISTI #
209-ITP0312S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, 4:1 Input, SIP6 RoHS: Compliant | 20 |
|
$12.5600 / $14.9500 | Buy Now |
DISTI #
71889782
|
RS | DC-DC Converter, Single Out, SIP6, 3W, 3.3V@0.7A, 4.5-18V In, ITP03 Series | XP Power ITP0312S3V3 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4600 / $14.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
68 Partner Stock |
|
$18.2800 / $21.5200 | Buy Now |
DISTI #
70333277
|
Verical | 0 Min Qty: 3 Package Multiple: 1 | Americas - 68 |
|
$19.5900 / $21.2500 | Buy Now |
DISTI #
ITP0312S3V3
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 3VDC, Iout: 700mA, SIP6, THT Min Qty: 1 | 4 |
|
$13.1100 / $17.2300 | Buy Now |
DISTI #
C1S815100147481
|
Chip1Stop | DC to DC Converter Modules | 68 |
|
$22.1000 / $25.7000 | Buy Now |
Part Details for ITP0312S3V3
ITP0312S3V3 CAD Models
ITP0312S3V3 Part Data Attributes
|
ITP0312S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITP0312S3V3
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-P5 | |
Length | 17 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.31 W | |
Trim/Adjustable Output | NO | |
Width | 10.2 mm |