Part Details for ITP0324D15 by XP Power
Overview of ITP0324D15 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITP0324D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1661
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V, Width:9.45Mm Rohs Compliant: Yes |Xp Power ITP0324D15 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.8100 / $14.3400 | Buy Now |
DISTI #
1470-4831-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
50 In Stock |
|
$12.8100 / $15.2500 | Buy Now |
DISTI #
209-ITP0324D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, 4:1 Input, SIP6 RoHS: Compliant | 20 |
|
$12.8100 / $15.2500 | Buy Now |
DISTI #
71889785
|
RS | DC-DC Converter, Dual Out, SIP6, 3W, 15V, 15V@0.1A, -0.1A, ITP03 Series | XP Power ITP0324D15 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7300 / $14.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
48 Partner Stock |
|
$0 | Buy Now |
DISTI #
ITP0324D15
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, SIP6 Min Qty: 1 | 15 |
|
$15.1000 / $19.9500 | Buy Now |
DISTI #
C1S815100150315
|
Chip1Stop | DC to DC Converter Modules | 48 |
|
$25.2000 / $26.4000 | Buy Now |
Part Details for ITP0324D15
ITP0324D15 CAD Models
ITP0324D15 Part Data Attributes
|
ITP0324D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITP0324D15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |