Part Details for ITP0324S15 by XP Power
Overview of ITP0324S15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITP0324S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1664
|
Newark | Dc-Dc Converter, 15V, 0.2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:9.45Mm Rohs Compliant: Yes |Xp Power ITP0324S15 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $14.0500 | Buy Now |
DISTI #
94AC9139
|
Newark | Dc-Dc Converter, 15V, 0.2A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Xp Power ITP0324S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9400 / $15.2900 | Buy Now |
DISTI #
1470-4834-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.5601 / $14.9500 | Buy Now |
DISTI #
209-ITP0324S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, 4:1 Input, SIP6 RoHS: Compliant | 0 |
|
$12.5600 / $14.9500 | Order Now |
DISTI #
71889788
|
RS | DC-DC Converter, Single Out, SIP6, 3W, 15V@0.25A, 9-36V In, ITP03 Series | XP Power ITP0324S15 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0500 / $14.9500 | RFQ |
DISTI #
ITP0324S15
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Iout: 200mA, SIP6, THT Min Qty: 1 | 0 |
|
$13.4500 / $18.2600 | RFQ |
Part Details for ITP0324S15
ITP0324S15 CAD Models
ITP0324S15 Part Data Attributes
|
ITP0324S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITP0324S15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |