Part Details for ITP0348D05 by XP Power
Overview of ITP0348D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITP0348D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1666
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-5V, Width:9.45Mm Rohs Compliant: Yes |Xp Power ITP0348D05 Min Qty: 15 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.8100 / $14.3400 | Buy Now |
DISTI #
1470-4836-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
24 In Stock |
|
$12.8100 / $15.2500 | Buy Now |
DISTI #
209-ITP0348D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, 4:1 Input, SIP6 RoHS: Compliant | 0 |
|
$12.8100 / $15.2500 | Order Now |
DISTI #
71889790
|
RS | DC-DC Converter, Dual Out, SIP6, 3W, 5V,-5V@-0.3A, 18-75V In, ITP03 Series | XP Power ITP0348D05 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7300 / $14.3400 | RFQ |
DISTI #
ITP0348D05
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 5VDC, Uout2: -5VDC, SIP6 Min Qty: 1 | 0 |
|
$13.7300 / $18.6400 | RFQ |
DISTI #
2990134
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.4541 / $15.0228 | Buy Now |
DISTI #
2990134
|
Farnell | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$14.5700 / $17.3417 | Buy Now |
Part Details for ITP0348D05
ITP0348D05 CAD Models
ITP0348D05 Part Data Attributes
|
ITP0348D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITP0348D05
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |