Part Details for ITP0348D12 by XP Power
Overview of ITP0348D12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITP0348D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1667
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V, Width:9.45Mm Rohs Compliant: Yes |Xp Power ITP0348D12 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.8100 / $14.3400 | Buy Now |
DISTI #
1470-4837-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
27 In Stock |
|
$12.8100 / $15.2500 | Buy Now |
DISTI #
209-ITP0348D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, 4:1 Input, SIP6 RoHS: Compliant | 0 |
|
$12.8100 / $15.2500 | Order Now |
DISTI #
71889791
|
RS | DC-DC Converter, Dual Out, SIP6, 3W, 12V,-12V@0.125A,-0.125A, ITP03 Series | XP Power ITP0348D12 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3400 / $15.2500 | RFQ |
DISTI #
ITP0348D12
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, SIP6 Min Qty: 1 | 0 |
|
$13.7300 / $18.6400 | RFQ |
Part Details for ITP0348D12
ITP0348D12 CAD Models
ITP0348D12 Part Data Attributes
|
ITP0348D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITP0348D12
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |