There are no models available for this part yet.
Overview of ITP0348S15 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ITP0348S15 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC1671
|
Newark | Dc-Dc Converter, 15V, 0.2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:9.45Mm Rohs Compliant: Yes |Xp Power ITP0348S15 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.5600 / $14.0500 | Buy Now | |
DISTI #
1470-4841-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
30 In Stock |
|
$12.5601 / $14.9500 | Buy Now | |
DISTI #
209-ITP0348S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, 4:1 Input, SIP6 RoHS: Compliant | 0 |
|
$12.5600 / $14.9500 | Order Now | |
DISTI #
71889795
|
RS | DC-DC Converter, Single Out, SIP6, 3W, 15V@0.25A, 18-75V In, ITP03 Series | XP Power ITP0348S15 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4600 / $14.0500 | RFQ | |
DISTI #
ITP0348S15
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 15VDC, Iout: 200mA, SIP6, THT Min Qty: 1 | 0 |
|
$13.4500 / $18.2600 | RFQ |
CAD Models for ITP0348S15 by XP Power
Part Data Attributes for ITP0348S15 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|