-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2518
|
Newark | Dc-Dc Converter, 12V, 0.25A, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Width:7.5Mm Rohs Compliant: Yes |Xp Power ITR0312S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$5.5400 / $6.6000 | Buy Now |
DISTI #
1470-ITR0312S12-ND
|
DigiKey | DC-DC 3W 10% INPUT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6 In Stock |
|
$5.5400 / $6.6000 | Buy Now |
DISTI #
490-ITR0312S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC 3W 10% INPUT | 88 |
|
$5.5400 / $6.6000 | Buy Now |
DISTI #
72172358
|
RS | DC-DC Converter, Encapsulated, 3W, 12V, 250mA, 10.8-13.2V In, ITR03 Series | XP Power ITR0312S12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1400 / $6.5300 | RFQ |
|
Onlinecomponents.com |
34 Partner Stock |
|
$0 | Buy Now | |
DISTI #
76885384
|
Verical | ITR0312S12 Min Qty: 6 Package Multiple: 1 | Americas - 34 |
|
$11.6100 / $12.1000 | Buy Now |
DISTI #
ITR0312S12
|
TME | Converter: DC/DC, 3W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 250mA, SIP4 Min Qty: 1 | 32 |
|
$6.7300 / $8.9100 | Buy Now |
DISTI #
3595550
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.25A RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$5.8545 / $6.9781 | Buy Now |
DISTI #
3595550
|
Farnell | DC-DC CONVERTER, 12V, 0.25A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 42 |
|
$8.1510 / $9.6910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITR0312S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITR0312S12
XP Power
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |