Part Details for ITRF-0235-D101 by Schurter Electronic Components
Overview of ITRF-0235-D101 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MXC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for ITRF-0235-D101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8233
|
Newark | Itrf Pulse Transformer Tht 0.1A/Carton Box |Schurter ITRF-0235-D101 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $5.1500 | Buy Now |
DISTI #
ITRF-0235-D101-ND
|
DigiKey | ITRF PULSE TRANSFORMER THT 0.1A Min Qty: 960 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5137 | Buy Now |
DISTI #
ITRF-0235-D101
|
Avnet Americas | ITRF PULSE TRANSFORMER THT 0.1A - Boxed Product (Development Kits) (Alt: ITRF-0235-D101) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$3.4294 / $4.0215 | Buy Now |
DISTI #
693-ITRF-0235-D101
|
Mouser Electronics | Pulse Transformers ITRF Pulse transform THT 0.1A RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
DISTI #
70599442
|
RS | ITRF PULSE TRANSFORMER THT 0.1A | Schurter ITRF-0235-D101 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Container: Box | 0Box |
|
$3.4300 | Buy Now |
|
Onlinecomponents.com | ITRF PULSE TRANSFORMER THT 0.1A RoHS: Compliant | 0 |
|
$3.4900 / $9.5600 | Buy Now |
DISTI #
000000000002270422
|
Sager | Pulse Transformers ITRF Pulse transform THT 0.1A Min Qty: 960 | 0 |
|
$3.5600 / $3.7500 | Buy Now |
DISTI #
ITRF-0235-D101
|
Avnet Abacus | ITRF PULSE TRANSFORMER THT 0.1A (Alt: ITRF-0235-D101) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ITRF PULSE TRANSFORMER THT 0.1A RoHS: Compliant | 0 |
|
$3.4900 / $9.5600 | Buy Now |
Part Details for ITRF-0235-D101
ITRF-0235-D101 CAD Models
ITRF-0235-D101 Part Data Attributes
|
ITRF-0235-D101
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ITRF-0235-D101
Schurter Electronic Components
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Application | GENERAL PURPOSE | |
ET Product-Min | 150 V-us | |
Height | 10.6 mm | |
Isolation Voltage | 3200 V | |
JESD-609 Code | e3 | |
Length | 15.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Primary Inductance | 1100 µH | |
Pulse Rise Time-Max | 50 ns | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 13 mm |