Part Details for ITS13FR2ST by C&K
Overview of ITS13FR2ST by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS13FR2ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8931
|
Newark | Tactile Sw Rt. Angle Thru-Hole Red/Grn Led No |C&k Components ITS13FR2ST Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 659 |
|
$5.4700 | Buy Now |
DISTI #
35AH0801
|
Newark | Its13Fr2St |C&k Components ITS13FR2ST Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $5.6800 | Buy Now |
DISTI #
CKN10441-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
811 In Stock |
|
$3.5488 / $6.5900 | Buy Now |
DISTI #
2266-ITS13FR2ST-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$4.0100 | Buy Now |
DISTI #
611-ITS13FR2ST
|
Mouser Electronics | Tactile Switches Rt. Angle thru-hole Red/Grn LED, no cap RoHS: Compliant | 943 |
|
$3.4100 / $5.8100 | Buy Now |
|
Future Electronics | ITS Series SPST Right Angle Through Hole Red/Green Illuminated Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$3.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.7900 | Buy Now |
DISTI #
51585364
|
Verical | Switch Tactile OFF Mom SPST Button PC Pins 0.05A 12VDC 50000Cycles 1.57N Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1614 | Americas - 755 |
|
$4.5212 / $6.7620 | Buy Now |
DISTI #
23158252
|
Verical | Switch Tactile OFF Mom SPST Button PC Pins 0.05A 12VDC 50000Cycles 1.57N Thru-Hole Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 659 |
|
$3.5500 | Buy Now |
DISTI #
C&K Components ITS13FR2ST
|
PEI Genesis | Keypad Switch 1 Switches | 1414 |
|
Buy Now |
Part Details for ITS13FR2ST
ITS13FR2ST CAD Models
ITS13FR2ST Part Data Attributes:
|
ITS13FR2ST
C&K
Buy Now
Datasheet
|
Compare Parts:
ITS13FR2ST
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 16 Weeks | |
Actuator Length | 0.106 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | DOMED TYPE | |
Body Breadth | 7 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 8.3 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | RED/GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.098 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ITS13FR2ST
This table gives cross-reference parts and alternative options found for ITS13FR2ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITS13FR2ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTS61N/KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | ITS13FR2ST vs ADTS61N/KVB |
MCIPTG33K-V | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, | SPC Multicomp | ITS13FR2ST vs MCIPTG33K-V |
1BT012-10100 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | ITS13FR2ST vs 1BT012-10100 |
SWT6-E7MD | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | ITS13FR2ST vs SWT6-E7MD |
SWT6-E5KD | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | ITS13FR2ST vs SWT6-E5KD |
SWT6-E2KDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | ITS13FR2ST vs SWT6-E2KDAP |
SWT6-M2KDTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | ITS13FR2ST vs SWT6-M2KDTR |
SWT6-E2RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | ITS13FR2ST vs SWT6-E2RAP |
PHAP3306A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | APEM Inc | ITS13FR2ST vs PHAP3306A |
SWT6-V7K | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | ITS13FR2ST vs SWT6-V7K |