There are no models available for this part yet.
Overview of ITS31FV2SR by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ITS31FV2SR by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
611-ITS31FV2SR
|
Mouser Electronics | Tactile Switches Illuminated Tact Switch RoHS: Compliant | 0 |
|
$3.0500 / $3.1800 | Order Now | |
DISTI #
000000000003921106
|
Sager | Tactile Switches Illuminated Tact Switch | 0 |
|
Buy Now |
CAD Models for ITS31FV2SR by C&K
Part Data Attributes for ITS31FV2SR by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Length
|
0.091 inch
|
Actuator Material
|
POLYAMIDE
|
Body Breadth
|
6.8 mm
|
Body Height
|
4.8 mm
|
Body Length or Diameter
|
7.2 mm
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
10 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
SILVER
|
Housing Material
|
POLYAMIDE
|
Illumination
|
LED
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
2.06 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TR
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for ITS31FV2SR
This table gives cross-reference parts and alternative options found for ITS31FV2SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITS31FV2SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITS30FV3SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | ITS31FV2SR vs ITS30FV3SR |
ITS60FR1ST | PUSHBUTTON SWITCH,RIGHT ANGLE,PC TAIL TERMINAL,6 | C&K | ITS31FV2SR vs ITS60FR1ST |
ITS20FV3SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | ITS31FV2SR vs ITS20FV3SR |
ITS12FV1ST | PUSHBUTTON SWITCH,STRAIGHT,PC TAIL TERMINAL,6 | C&K | ITS31FV2SR vs ITS12FV1ST |
ITS32FV3SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | ITS31FV2SR vs ITS32FV3SR |
JF15SP1G | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | ITS31FV2SR vs JF15SP1G |
ITS12FR1ST | PUSHBUTTON SWITCH,RIGHT ANGLE,PC TAIL TERMINAL,6 | C&K | ITS31FV2SR vs ITS12FR1ST |
ITS12FV2SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | ITS31FV2SR vs ITS12FV2SR |
ITS20FV1ST | PUSHBUTTON SWITCH,STRAIGHT,PC TAIL TERMINAL,6 | C&K | ITS31FV2SR vs ITS20FV1ST |
ITS12FV3SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | ITS31FV2SR vs ITS12FV3SR |
Related Parts for ITS31FV2SR
-
ITS31FV1STKeypad Switches
-
ISOPAC0212Rectifier Diodes
-
IRF320Power Field-Effect Transistors
-
ISL8203MIRZSwitching Regulator or Controllers
-
ISL9011AIRNFZLinear Regulator ICs
-
ISL28236FBZ-T7AOperational Amplifiers
-
IT4815SPower Supply Modules
-
ISPPAC-POWR1014A-02TN48IPower Management Circuits
-
ISP1102WLine Driver or Receivers