-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1882
|
Newark | Power Load Sw, High Side, 45V, Soic-36, Power Load Switch Type:High Side, Input Voltage:45V, Current Limit:1.4A, On State Resistance:0.15Ohm, Distribution Switch Case Style:Soic, No. Of Pins:36Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon ITS42008SBDAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4125 |
|
$5.9100 / $8.2800 | Buy Now |
DISTI #
ITS42008SBDAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-36 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2196 In Stock |
|
$4.5135 / $7.9600 | Buy Now |
DISTI #
ITS42008SBDAUMA1
|
Avnet Americas | Power Switch Hi Side 0.02A 36-Pin DSO T/R - Tape and Reel (Alt: ITS42008SBDAUMA1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$5.1308 | Buy Now |
DISTI #
726-ITS42008SBDAUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution MINI-PROFET RoHS: Compliant | 8007 |
|
$4.4500 / $7.9600 | Buy Now |
|
Future Electronics | N-Channel 45 V High Side Surface Mount Power Switch/Driver - PG-DSO-36-26 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$4.3700 | Buy Now |
DISTI #
69695476
|
Verical | Current Limit SW 8-IN 16-OUT -10V to 45V 1.4A 36-Pin DSO T/R Min Qty: 4 Package Multiple: 1 Date Code: 2327 | Americas - 700 |
|
$5.1375 / $9.6250 | Buy Now |
DISTI #
ITS42008SBDAUMA1
|
Avnet Americas | Power Switch Hi Side 0.02A 36-Pin DSO T/R - Tape and Reel (Alt: ITS42008SBDAUMA1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$5.1308 | Buy Now |
|
Ameya Holding Limited | INDUSTRIAL STANDARD PROD | 4003 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 2 | 3198 |
|
$9.2965 / $10.2878 | Buy Now |
|
Chip1Cloud | IC PWR SWITCH N-CHAN 1:1 DSO-36 / Power Switch/Driver 1:1 N-Channel PG-DSO-36-26 | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITS42008SBDAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS42008SBDAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |