-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ITS428L2
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH 1 CHANNEL RoHS: Compliant | 43334 |
|
$1.1200 / $2.5900 | Buy Now |
DISTI #
ITS428L2
|
TME | IC: power switch, high-side, 5.8A, Ch: 1, N-Channel, SMD, TO252-5 Min Qty: 1 | 0 |
|
$1.9000 / $2.4400 | RFQ |
|
Ameya Holding Limited | Min Qty: 626 | 12638 |
|
$2.8507 / $2.9377 | Buy Now |
|
LCSC | TO-252-4 Power Distribution Switches ROHS | 9 |
|
$1.6801 / $2.5589 | Buy Now |
|
Win Source Electronics | IC SWITCH HISIDE SMART TO252-5 | 100000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITS428L2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS428L2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 43 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 200 µs | |
Width | 6.22 mm |