-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.2A, PDSO36, GREEN, PLASTIC, SOP-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ITS4880R
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART PWR HI SIDE SWITCH INDUSTRY APP RoHS: Compliant | 1278 |
|
$4.9900 / $8.7800 | Buy Now |
DISTI #
ITS4880R
|
TME | IC: power switch, high-side, 625mA, Ch: 8, N-Channel, SMD, BSSOP36 Min Qty: 1 | 0 |
|
$9.0000 / $11.6700 | RFQ |
DISTI #
ICIFP44024
|
Rutronik | 8xHSS 200mOhm 45V PowerSO36 SMD RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Stock DE - 31200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.3000 | Buy Now |
|
Chip1Cloud | IC SWITCH HISIDE SMART DSO-36 | 27710 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITS4880R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS4880R
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.2A, PDSO36, GREEN, PLASTIC, SOP-36
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 100 µs | |
Width | 11 mm |