Part Details for ITS4880RCUMA1 by Infineon Technologies AG
Overview of ITS4880RCUMA1 by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ITS4880RCUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7534
|
Newark | Power Load Sw, High Side, -30 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:45V, Current Limit:1.1A, On State Resistance:0.15Ohm, Ic Case/Package:Soic, No. Of Pins:36Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Infineon ITS4880RCUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 127 |
|
$6.5200 / $9.1300 | Buy Now |
DISTI #
ITS4880RCUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-36 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1151 In Stock |
|
$4.9811 / $8.7800 | Buy Now |
DISTI #
ITS4880RCUMA1
|
Avnet Americas | INDUSTRIAL STANDARD PROD - Tape and Reel (Alt: ITS4880RCUMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$5.6625 | Buy Now |
DISTI #
58M7534
|
Avnet Americas | INDUSTRIAL STANDARD PROD - Product that comes on tape, but is not reeled (Alt: 58M7534) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Ammo Pack | 127 Partner Stock |
|
$6.8300 / $9.1300 | Buy Now |
DISTI #
726-ITS4880RCUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART PWR HI SIDE SWITCH INDUSTRY APP RoHS: Compliant | 30 |
|
$5.3400 / $8.8500 | Buy Now |
DISTI #
E02:0323_00171261
|
Arrow Electronics | Current Limit SW 8-IN 8-OUT -10V to 45V 3A 36-Pin DSO T/R Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Date Code: 2338 | Europe - 1600 |
|
$5.3540 / $6.1472 | Buy Now |
DISTI #
V72:2272_06377078
|
Arrow Electronics | Current Limit SW 8-IN 8-OUT -10V to 45V 3A 36-Pin DSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2331 Container: Cut Strips | Americas - 1098 |
|
$4.9690 / $8.6750 | Buy Now |
DISTI #
E32:1076_00171261
|
Arrow Electronics | Current Limit SW 8-IN 8-OUT -10V to 45V 3A 36-Pin DSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2331 | Europe - 288 |
|
$4.8003 / $7.5695 | Buy Now |
|
Future Electronics | N-Channel 45 V 625 mA Power Switch/Driver - PG-DSO-36-26 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$4.9800 | Buy Now |
DISTI #
77265655
|
Verical | Current Limit SW 8-IN 8-OUT -10V to 45V 3A 36-Pin DSO T/R Min Qty: 4 Package Multiple: 1 Date Code: 2338 | Americas - 1600 |
|
$5.3250 / $8.2750 | Buy Now |
Part Details for ITS4880RCUMA1
ITS4880RCUMA1 CAD Models
ITS4880RCUMA1 Part Data Attributes:
|
ITS4880RCUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS4880RCUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.2A, PDSO36, GREEN, PLASTIC, SOP-36
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 100 µs | |
Width | 11 mm |