Part Details for ITS5215LCUMA1 by Infineon Technologies AG
Overview of ITS5215LCUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS5215LCUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7535
|
Newark | Dual High-Side Power Switch, 40V, Dso-12, Power Load Switch Type:High Side, Input Voltage:40V, Current Limit:12A, On State Resistance:0.09Ohm, Ic Case/Package:Ssop, No. Of Pins:12Pins, Thermal Protection:Yes, Qualification:-, Msl:-Rohs Compliant: Yes |Infineon ITS5215LCUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8700 / $2.9800 | Buy Now |
DISTI #
ITS5215LCUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-12 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3856 / $2.8700 | Buy Now |
DISTI #
ITS5215LCUMA1
|
Avnet Americas | Power Switch Hi Side 3.7A 12-Pin DSO - Tape and Reel (Alt: ITS5215LCUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 12000 |
|
$1.6613 | Buy Now |
|
Future Electronics | ITS5215L Series 40 V 90 mOhm Smart High-Side Power Switch - PG-DSO-12-9 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
DISTI #
ITS5215LCUMA1
|
Avnet Americas | Power Switch Hi Side 3.7A 12-Pin DSO - Tape and Reel (Alt: ITS5215LCUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 12000 |
|
$1.6613 | Buy Now |
|
Ameya Holding Limited | ITS5215L Series 40 V 90 mOhm Smart High-Side Power Switch - PG-DSO-12-9 | 600 |
|
RFQ | |
DISTI #
ITS5215LCUMA1
|
Avnet Americas | Power Switch Hi Side 3.7A 12-Pin DSO - Tape and Reel (Alt: ITS5215LCUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 12000 |
|
$1.6613 | Buy Now |
|
Chips Pulse Industry Limited | PG-DSO-12-9 PMIC - Power Distribution Switches RoHS Purchase Online, Ship Immediately | 18 |
|
$3.4424 / $4.0197 | Buy Now |
DISTI #
SP000219826
|
EBV Elektronik | Power Switch High Side 7.4A 12-Pin DSO T/R (Alt: SP000219826) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 5000 |
|
Buy Now | |
DISTI #
1426197RL
|
element14 Asia-Pacific | HIGH SIDE SWITCH, DUAL, NN CH, DSO12 RoHS: Compliant Min Qty: 100 Container: Reel | 8476 |
|
$1.6219 / $2.3118 | Buy Now |
Part Details for ITS5215LCUMA1
ITS5215LCUMA1 CAD Models
ITS5215LCUMA1 Part Data Attributes
|
ITS5215LCUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS5215LCUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO12, PLASTIC, GREEN, DSO-12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, GREEN, DSO-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 6.4 mm |