Part Details for ITS5215LXT by Infineon Technologies AG
Overview of ITS5215LXT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS5215LXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITS5215LCUMA1
|
Avnet Americas | Power Switch Hi Side 3.7A 12-Pin DSO - Tape and Reel (Alt: ITS5215LCUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 12000 |
|
$1.6613 | Buy Now |
DISTI #
ITS5215LCUMA1
|
Avnet Americas | Power Switch Hi Side 3.7A 12-Pin DSO - Tape and Reel (Alt: ITS5215LCUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 12000 |
|
$1.6613 | Buy Now |
DISTI #
ITS5215LCUMA1
|
Avnet Americas | Power Switch Hi Side 3.7A 12-Pin DSO - Tape and Reel (Alt: ITS5215LCUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 12000 |
|
$1.6613 | Buy Now |
Part Details for ITS5215LXT
ITS5215LXT CAD Models
ITS5215LXT Part Data Attributes
|
ITS5215LXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS5215LXT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO12, PLASTIC, GREEN, DSO-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, GREEN, DSO-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 6.4 mm |