ITSG4106SP36-3SF7
Glenair Inc
Description: 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of ITSG4106SP36-3SF7 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ITSG4106SP36-3SF7 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # GLEITSG4106SP36-3SF7
Interstate Connecting Components STRAIGHT CYLINDER PLUG ASSMBY EMI.RFI SHIELD TERMINATION 0
Buy Now

CAD Models for ITSG4106SP36-3SF7 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ITSG4106SP36-3SF7 by Glenair Inc

ITSG4106SP36-3SF7
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
3,3
Contact Sizes
12,0
Coupling Type
BAYONET
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
36
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
36-3
Want to compare parts?
  1. ITSG4106SP36-3SF7
    Glenair Inc
    6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ITSG4106SP36-3SF7 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ITSG4106SP36-3SF7 by Glenair Inc

Select Manufacturer
Which Manufacturer of ITSG4106SP36-3SF7 would you like to use for your alert(s)?
  • Please alert me when ITSG4106SP36-3SF7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ITSG4106SP36-3SF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ITSG4106SP36-3SF7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ITSG4106SP36-3SF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ITSG4106SP36-3SF7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ITSG4106SP36-3SF7 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: