Part Details for ITTS250AB by MACOM
Overview of ITTS250AB by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ITTS250AB
ITTS250AB CAD Models
ITTS250AB Part Data Attributes
|
ITTS250AB
MACOM
Buy Now
Datasheet
|
Compare Parts:
ITTS250AB
MACOM
SPDT, 50MHz Min, 2500MHz Max, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT GTC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.1 |