There are no models available for this part yet.
Overview of ITTUK150A by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ITTUK150A by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC5907
|
Newark | Tc Probe, K Type, 6Mm X 150Mm, Ss, Length:150Mm, External Diameter:6Mm, Probe Body Material:Stainless Steel, Product Range:Ittu Series Rohs Compliant: Yes |Sensata/cynergy3 ITTUK150A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.2800 / $265.2900 | Buy Now | |
DISTI #
62AC7070
|
Newark | Tc Probe, K Type, 6Mm X 150Mm, Ss, Length:150Mm, External Diameter:6Mm, Probe/Pocket Body Material:Stainless Steel, Product Range:Ittu Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Sensata/cynergy3 ITTUK150A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.6800 / $265.3000 | Buy Now | |
DISTI #
CYNITTUK150A
|
Heilind Electronics | TEMP PROBE K TYPE 6x150MM 4-20mA 1/4 NPT | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
CYNITTUK150A
|
Interstate Connecting Components | TEMP PROBE K TYPE 6x150MM 4-20mA 1/4 NPT | 1 |
|
Buy Now | ||
DISTI #
000000000006096376
|
Sager | Industrial Temperature Sensors TEMPERATURE | 0 |
|
Buy Now |