Part Details for ITTUP150A by Cynergy3 Components
Overview of ITTUP150A by Cynergy3 Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITTUP150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7075
|
Newark | Rtd Probe, Pt100, 6Mm X 150Mm, Ss, Length:150Mm, External Diameter:6Mm, Probe/Pocket Body Material:Stainless Steel, Product Range:Ittu Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Sensata/cynergy3 ITTUP150A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.2100 / $318.3800 | Buy Now |
DISTI #
57AC5912
|
Newark | Rtd Probe, Pt100, 6Mm X 150Mm, Ss, Length:150Mm, External Diameter:6Mm, Probe Body Material:Stainless Steel, Product Range:Ittu Series Rohs Compliant: Yes |Sensata/cynergy3 ITTUP150A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.5500 / $318.3700 | Buy Now |
DISTI #
CYNITTUP150A
|
Heilind Electronics | TEMP PROBE PT100 6x150MM 4-20mA 1/4 NPT | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Temperature Probe PT100 6x150mm 4-20mA 1/4"NPT |
1 Partner Stock |
|
$275.3500 / $296.6500 | Buy Now |
DISTI #
CYNITTUP150A
|
Interstate Connecting Components | TEMP PROBE PT100 6x150MM 4-20mA 1/4 NPT | 1 |
|
Buy Now | |
DISTI #
2894924
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$337.6912 / $354.5878 | Buy Now |
DISTI #
2894924
|
Farnell | RTD PROBE, PT100, 6MM X 150MM, SS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$281.7766 | Buy Now |
|
Master Electronics | Temperature Probe PT100 6x150mm 4-20mA 1/4"NPT |
1 Partner Stock |
|
$275.3500 / $296.6500 | Buy Now |