Part Details for ITU0312D15 by XP Power
Overview of ITU0312D15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for ITU0312D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2523
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V, Width:14Mm Rohs Compliant: Yes |Xp Power ITU0312D15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$12.1800 / $14.5000 | Buy Now |
DISTI #
1470-ITU0312D15-ND
|
DigiKey | DC-DC 3W 4:1 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
60 In Stock |
|
$12.1801 / $14.5000 | Buy Now |
DISTI #
490-ITU0312D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC 3W 4:1 RoHS: Compliant | 77 |
|
$12.1600 / $14.5000 | Buy Now |
DISTI #
72172366
|
RS | DC-DC Converter, Dual Output, 3W, +/-15V, +/-100mA, 4.5-18V In, ITU03 Series | XP Power ITU0312D15 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1800 / $13.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
56 Partner Stock |
|
$0 | Buy Now |
DISTI #
ITU0312D15
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 15VDC, Uout2: -15VDC, SIP6 Min Qty: 1 | 0 |
|
$13.9700 / $18.9600 | RFQ |
Part Details for ITU0312D15
ITU0312D15 CAD Models
ITU0312D15 Part Data Attributes
|
ITU0312D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITU0312D15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |