Part Details for ITV0512SA by XP Power
Overview of ITV0512SA by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITV0512SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5565
|
Newark | Dc-Dc Converter, 12V, 0.0833A, Sip, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83.3Ma, Output Voltage - Output 2:-, Width:6Mmrohs Compliant: Yes |Xp Power ITV0512SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $7.7000 | Buy Now |
DISTI #
1470-2877-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7000 | Buy Now |
DISTI #
209-ITV0512SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W SINGLE O/P, SIP, UNREG, 3kV RoHS: Compliant | 0 |
|
$6.8800 / $7.3700 | Order Now |
DISTI #
70809344
|
RS | DC-DC Converter, 1W SINGLE O/P, SIP, UNREG, 3kV | XP Power ITV0512SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2600 / $7.7200 | RFQ |
DISTI #
ITV0512SA
|
TME | Converter: DC/DC, 1W, Uin: 5V, Uout: 12VDC, Iout: 83.3mA, SIP7, THT Min Qty: 1 | 0 |
|
$7.5200 / $10.2000 | RFQ |
Part Details for ITV0512SA
ITV0512SA CAD Models
ITV0512SA Part Data Attributes
|
ITV0512SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITV0512SA
XP Power
DC-DC 1W SINGLE O/P SIP UNREG 3K
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |